
15V, 1.1A DC-DC regulated power supply module, 16.5W output power, designed for surface mount applications. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 2.25kV isolation voltage. This hybrid module boasts 85.3% efficiency and a wide operating temperature range of -40°C to 85°C.
Murata UEI15-150-Q48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.1A |
| Efficiency | 85.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 16.5W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 15V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-150-Q48NM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.