
15V, 1.1A DC-DC regulated power supply module, delivering 16.5W output power. Features include surface mount packaging, 18V to 75V input range, and 2.25kV isolation voltage. Operating efficiently at 85.3%, this hybrid module offers protection against UVLO, OVP, OCP, OTP, and SCP. Designed for board mounting, it operates across a -40°C to 85°C temperature range.
Murata UEI15-150-Q48PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.1A |
| Efficiency | 85.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 16.5W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 15V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-150-Q48PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.