The UEI25-050-D48P-C DC/DC converter from Murata has a nominal input voltage of 48V and a nominal output voltage of 5V, with a maximum output current of 5A and a maximum output power of 25W. It operates within a temperature range of -40°C to 85°C and has a maximum isolation voltage of 2.25kV. The device is RoHS compliant and is packaged in a through-hole package type. It has an efficiency of 89% and a maximum power dissipation of 25W.
Murata UEI25-050-D48P-C technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 89% |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UEI25 (25W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI25-050-D48P-C to view detailed technical specifications.
No datasheet is available for this part.