25W DC-DC regulated power supply module, featuring a 5V output voltage and 5A maximum output current. This board mount converter operates with an input voltage range of 36V to 75V DC, a nominal input of 48V DC, and offers 2.25kV isolation voltage. Achieving 91% efficiency, it is housed in an SMD/SMT package for surface mounting and operates across a temperature range of -40°C to 85°C.
Murata UEI25-050-D48PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 27.9mm |
| Efficiency | 91% |
| Height | 8.1mm |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI25 (25W) |
| Voltage - Output 1 | 5V |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI25-050-D48PM-C to view detailed technical specifications.
No datasheet is available for this part.