
Isolated DC-DC converter module, 30W, 3.3V output voltage, 9A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from an 18V to 75V input voltage range with 89.5% efficiency. Module dimensions are 48.8mm length and 23.4mm depth, with through-hole mounting. RoHS compliant and suitable for operation between -40°C and 85°C.
Murata UEI30-033-Q48P-C technical specifications.
| Package/Case | Module |
| Depth | 23.4mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 48.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 29.7W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI30 (30W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI30-033-Q48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.