Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MURATA

UEI30-050-Q12N-C

Datasheet
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Murata

UEI30-050-Q12N-C

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

PackageModule
MountingThrough Hole
Power30W
Quick Jump:

Technical Specifications

Murata UEI30-050-Q12N-C technical specifications.

General

Package/Case
Module
Efficiency
89.5%
Features
UVLO, OVP, OCP, OTP, SCP
Height
0.35inch
Isolation Voltage
2.25kV
Length
1.92inch
Max Input Voltage
36V
Min Input Voltage
9V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
6A
Max Power Dissipation
30W
Mount
Through Hole
Number of Outputs
1
Output Current
6A
Output Power
30W
Output Voltage
5V
Packaging
Tray
RoHS Compliant
Yes
Series
UEI30
Voltage - Output 1
5V
Width
0.92inch

Compliance

RoHS
Compliant

Datasheet

Murata UEI30-050-Q12N-C Datasheet

Download the complete datasheet for Murata UEI30-050-Q12N-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com