
30W DC-DC regulated power supply module featuring a single 5V output at 6A. This board mount converter operates from an 18V to 75V DC input range, with a nominal input of 48V. Boasting 91% efficiency and 2.25kV isolation voltage, it includes comprehensive protection features such as UVLO, OVP, OCP, OTP, and SCP. The hybrid module is housed in a DIP package for through-hole mounting, measuring 23.4mm (W) x 48.8mm (D) x 8.9mm (H), and is RoHS compliant.
Murata UEI30-050-Q48P-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 48.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 8.9mm |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI30 (30W) |
| Voltage - Output 1 | 5V |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI30-050-Q48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
