
DC-DC Regulated Power Supply Module,
Murata UEI30-150-Q12N-C technical specifications.
| Package/Case | Module |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Tray |
| Series | UEI30 (30W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UEI30-150-Q12N-C to view detailed technical specifications.
No datasheet is available for this part.