30W DC-DC regulated power supply module featuring a single 15V output at 2A. This isolated, board-mount converter operates from an 18V to 75V input range with a nominal input of 48V, delivering up to 30W of output power. Key features include UVLO, OVP, OCP, OTP, and SCP protection, with an isolation voltage of 2.25kV. The hybrid module offers 89.5% efficiency and is RoHS compliant, housed in a through-hole mount package measuring 23.4mm x 48.8mm.
Murata UEI30-150-Q48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 48.8mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 23.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI30 (30W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI30-150-Q48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.