Murata UEP-12/1400-D24-C technical specifications.
| Current - Output 1 | 1.4A |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 17W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEP |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata UEP-12/1400-D24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.