
Isolated DC/DC converter, 18W output power, featuring a 15V nominal output voltage and 1.2A maximum output current. Operates with an input voltage range of 18V to 36V, providing 1.5kV of isolation. Housed in a DIP package with dimensions of 25.4mm (L) x 25.4mm (W) x 12.45mm (H). Offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Murata UEP-15/1200-D24-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 50.8mm |
| Height | 12.45mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 18W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 18W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEP |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UEP-15/1200-D24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
