Murata UHE-1.5/10000-D48N-C technical specifications.
| Current - Output 1 | 10A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-1.5/10000-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.