Murata UHE-3.3/7500-D48-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7.5A |
| Efficiency | 88.7% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | UHE (30W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UHE-3.3/7500-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.