
Board mount, isolated DC/DC converter delivering 25W output power with a 3.3V nominal output voltage and 7.5A maximum output current. Features include UVLO, OCP, OTP, and SCP protection, 1.5kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting in a DIP package, this converter operates from an 18V to 75V DC input range, with a nominal input of 48V, and boasts 90% efficiency. RoHS compliant and lead-free.
Murata UHE-3.3/7500-Q48-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 7.5A |
| Depth | 51mm |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Power | 24.75W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE (30W) |
| Voltage - Output 1 | 3.3V |
| Weight | 46.9g |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-3.3/7500-Q48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.