Murata UHP-12/21-D48P-C technical specifications.
| Current - Output 1 | 21A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Power | 252W |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UHP-12/21-D48P-C to view detailed technical specifications.
No datasheet is available for this part.