
Board mount isolated DC/DC converter, 30W output power, delivering 1.5V at 20A with negative polarity. Features include UVLO, OCP, OTP, and SCP protection, 2.25kV isolation voltage, and an efficiency of 88%. Operates within a 36V to 75V input voltage range, with a nominal input of 48V. Packaged in a through-hole module measuring 2.22" x 0.89" x 0.41", suitable for operation between -40°C and 85°C.
Murata ULE-1.5/20-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 88% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 30W |
| Output Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULE |
| Voltage - Output 1 | 1.5V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ULE-1.5/20-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
