Murata ULE-1.8/20-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 36W |
| Output Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULE |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULE-1.8/20-D48NM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.