Murata ULE-5/10-D12NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Isolation Voltage | 2.25kV |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ULE |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata ULE-5/10-D12NM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.