3.3V, 30A DC-DC converter module with 99W output power, designed for surface mount applications. Features include UVLO, OVP, OTP, and SCP protection, with 91% efficiency and 2.25kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 75V, with a nominal input of 48V. Packaged in a hybrid, 8-pin SMD/SMT case measuring 33mm x 22.9mm x 0.4inch, supplied in tape and reel.
Murata ULS-3.3/30-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Efficiency | 91% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 33mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULS |
| Voltage - Output 1 | 3.3V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-3.3/30-D48NM-C to view detailed technical specifications.
No datasheet is available for this part.