
Isolated, board-mount DC-DC converter module delivering 3.3V output voltage at 7.5A, providing 25W of regulated power. Features include UVLO and a hybrid construction, operating efficiently at 85.5% with an isolation voltage of 1.5kV. Designed for through-hole mounting, this module accepts input voltages from 36V to 75V, with a nominal input of 48V, and operates across a temperature range of -40°C to 85°C. Packaged in a compact module with dimensions of 0.92 x 0.75 x 0.35 inches, it is RoHS compliant and lead-free.
Murata ULT-3.3/7.5-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7.5A |
| Depth | 19.05mm |
| Efficiency | 85.5% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.92inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 24.75W |
| Output Voltage | 3.3V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULT |
| Voltage - Output 1 | 3.3V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ULT-3.3/7.5-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.