Murata UMP-5/6-Q48-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Series | UMP |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UMP-5/6-Q48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
