Murata UNR-3.3/12-D5-C technical specifications.
| Current - Output 1 | 12A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UNR |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UNR-3.3/12-D5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.