Surface mount DC/DC converter with 3.3V output voltage and 3A output current. Features include UVLO and OCP, operating from a 4.75V to 5.5V input range. Delivers 10W of output power with 88% efficiency. Designed for board mounting in an SMD/SMT package, this component operates within a -40°C to 70°C temperature range and is RoHS compliant.
Murata UNR-3.3/3-D5SM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.49inch |
| Length | 1.22inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UNR |
| Voltage - Output 1 | 3.3V |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UNR-3.3/3-D5SM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.