Board mount isolated DC/DC converter, 96W output power, 12V output voltage, 8A output current. Features include UVLO, OVP, OTP, and SCP protection. Operates from an 18V to 75V input range with a nominal input of 48V. Offers 2.25kV isolation and a wide operating temperature range of -40°C to 85°C. Module package with through-hole mounting.
Murata UQQ-12/8-Q48NB9-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 96W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-12/8-Q48NB9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.