
Board mount isolated DC/DC converter with 12V output voltage and 8A output current, delivering 96W of power. Features include UVLO, OVP, OTP, and SCP protection, with an isolation voltage of 2.25kV. Operates from an 18V to 75V input range, nominal 48V, and offers 89.5% efficiency. Packaged as a module with dimensions of 2.22" L x 1.45" W x 0.5" H, suitable for through-hole mounting.
Murata UQQ-12/8-Q48PB9-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 96W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-12/8-Q48PB9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.