
Board mount isolated DC/DC converter, 24V nominal output voltage at 4A, delivering 96W maximum output power. Features include 2kV isolation voltage, 9V to 36V DC input range, and 89% efficiency. Integrated protections encompass UVLO, OVP, OTP, and SCP. Operating temperature range from -40°C to 85°C. Through-hole mounting package with dimensions of 56.4mm depth, 10.9mm height, and 36.8mm width. RoHS compliant.
Murata UQQ-24/4-Q12N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 56.4mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 2.22inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 96W |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 96W |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 24V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-24/4-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.