Board mount DC-DC regulated power supply module, delivering 3.3V output voltage at 25A, with a maximum output power of 83W. Features include UVLO, OVP, OTP, and SCP protection, 2kV isolation voltage, and an efficiency of 88%. Operates within a 9V to 36V DC input range, with a nominal input voltage of 12V. Packaged as a through-hole module with dimensions of 2.22" x 1.45" x 0.5", and a depth of 10.9mm. RoHS and REACH SVHC compliant, with an operating temperature range of -40°C to 85°C.
Murata UQQ-3.3/25-Q12PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 10.9mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.22inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 82.5W |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Power | 83W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-3.3/25-Q12PB-C to view detailed technical specifications.
No datasheet is available for this part.