Board mount DC/DC converter delivering 3.3V output voltage at 25A, providing up to 82.5W of power. Features include UVLO, OVP, OTP, and SCP protection, with 2.25kV isolation. Operates across an 18V to 75V input voltage range, nominal 48V, and offers 88% efficiency. Packaged as a through-hole module with dimensions of 36.8mm length and 56.4mm depth, suitable for operation from -40°C to 85°C.
Murata UQQ-3.3/25-Q48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 56.4mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 36.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 82.5W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-3.3/25-Q48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.