
Board Mount DC-DC Converter, 85W output power, delivering 5V at 17A. Features include UVLO, OVP, OTP, and SCP protection, with 2kV isolation and UL94 V-0 flammability rating. Operates from a 9V to 36V DC input range, achieving 90.5% efficiency. Through-hole mounting in a C68 module package, measuring 36.8mm x 36.8mm x 12.7mm.
Murata UQQ-5/17-Q12P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 17A |
| Depth | 56.4mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Output Power | 85W |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 85W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 5V |
| Weight | 28g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-5/17-Q12P-C to view detailed technical specifications.
No datasheet is available for this part.