Board mount isolated DC/DC converter with 48V nominal input, 18V to 75V input voltage range, and 5V output voltage. Delivers 20A maximum output current and 100W output power. Features include UVLO, OVP, OTP, and SCP protection. Operates across a -40°C to 105°C temperature range with 2.25kV isolation. Through-hole mounting package with dimensions of 56.4mm (depth), 0.5inch (height), 36.8mm (length), and 1.45inch (width).
Murata UQQ-5/20-Q48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 56.4mm |
| Efficiency | 84.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 36.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-5/20-Q48N-C to view detailed technical specifications.
No datasheet is available for this part.