Board mount DC/DC converter, 100W output power, delivering 5V at 20A. Features a wide input voltage range of 18V to 75V with a nominal input of 48V. Offers 2.25kV isolation voltage and includes UVLO, OVP, OTP, and SCP protection. Operates efficiently at 84.5% with a temperature range of -40°C to 85°C. Through-hole mounting in a module package with dimensions of 36.8mm length and 10.9mm depth.
Murata UQQ-5/20-Q48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 10.9mm |
| Efficiency | 84.5% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Length | 36.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-5/20-Q48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.