
Board mount DC-DC converter with 12V nominal output voltage and 250mA output current, delivering 3W maximum output power. Features isolated operation with 1kV isolation voltage and a wide input voltage range of 18V to 72V DC. Operates efficiently at 77% and is housed in a PDIP package suitable for through-hole mounting. Designed for a temperature range of -40°C to 75°C and is RoHS compliant.
Murata UST-12/250-D48-C technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 250mA |
| Depth | 20.32mm |
| Efficiency | 77% |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UST |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UST-12/250-D48-C to view detailed technical specifications.
No datasheet is available for this part.