Board mount DC-DC converter with 15V output voltage and 200mA output current, delivering 3W maximum output power. Features a 1kV isolation voltage, 77% efficiency, and operates from an 18V to 72V DC input range with a nominal input of 48V. Packaged in a SIP for through-hole mounting, this regulated power supply module offers a wide operating temperature range of -40°C to 75°C and is RoHS compliant.
Murata UST-15/200-D48-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 31.75mm |
| Efficiency | 77% |
| Height | 0.45inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UST |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UST-15/200-D48-C to view detailed technical specifications.
No datasheet is available for this part.