Board mount DC/DC converter, 60W output power, delivering 1.5V at 40A with negative polarity. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from an 18V to 36V input range with a nominal 24V, offering 2kV isolation voltage and 88% efficiency. Packaged as a through-hole module with dimensions of 2.3" L x 1.45" W x 0.42" H, suitable for operating temperatures from -40°C to 110°C.
Murata UVQ-1.5/40-D24N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 60W |
| Output Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | UVQ |
| Voltage - Output 1 | 1.5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-1.5/40-D24N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.