Regulated DC-DC converter module, 60W output power, 1.5V single output voltage, and 40A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 2kV isolation voltage. This hybrid, quarter brick package module has an efficiency of 88% and operates from -40°C to 110°C. Dimensions are 2.3 x 1.45 x 0.5 inches, with through-hole mounting. RoHS compliant.
Murata UVQ-1.5/40-D24PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 60W |
| Output Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 1.5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-1.5/40-D24PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.