Board mount isolated DC/DC converter, 120W maximum power, 48V nominal input, 36V to 75V input voltage range, outputting 12V at 10A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Offers 2.25kV isolation voltage and operates from -40°C to 110°C. Module package with through-hole mounting, measuring 2.3" x 1.45" x 0.5".
Murata UVQ-12/10-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 22A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 264W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-12/10-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.