Board mount DC-DC regulated power supply module delivering 18V at 5.6A, with a maximum output power of 101W. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates across a wide temperature range of -40°C to 110°C, with an isolation voltage of 2kV. This through-hole mounted module boasts 89.5% efficiency and is RoHS compliant.
Murata UVQ-18/5.6-D24NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.6A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Power Dissipation | 101W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.6A |
| Output Power | 101W |
| Output Voltage | 18V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 18V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-18/5.6-D24NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.