Board mount, isolated DC/DC converter delivering 88W output power with a 2.5V, 35A output. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 2kV isolation. This module-packaged converter has a baseplate for thermal management, with dimensions of 2.3" x 1.45" x 0.5" and a maximum operating temperature of 110°C.
Murata UVQ-2.5/35-D24NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 35A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 88W |
| Output Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UVQ |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UVQ-2.5/35-D24NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.