Board mount isolated DC/DC converter, 87.5W output power, featuring a 2.5V output voltage and 35A maximum output current. This module offers 2kV isolation, operates from an 18V to 36V input range with a nominal 24V, and achieves 88% efficiency. Protection features include UVLO, OVP, OCP, OTP, and SCP. The unit is housed in a 2.3" x 1.45" x 0.5" module with a baseplate, suitable for through-hole mounting, and operates across a -40°C to 110°C temperature range.
Murata UVQ-2.5/35-D24PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 35A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 88W |
| Output Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-2.5/35-D24PB-C to view detailed technical specifications.
No datasheet is available for this part.