Murata UVQ-24/4.5-D24NB9-C technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-24/4.5-D24NB9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.