Board mount DC-DC converter, 108W output power, 24V regulated output voltage at 4.5A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from an 18V to 36V input range with a nominal input of 24V. Offers 2kV isolation voltage and a wide operating temperature range of -40°C to 110°C. This hybrid module is housed in a quarter brick package with through-hole mounting.
Murata UVQ-24/4.5-D24PB-C technical specifications.
| Current - Output 1 | 4.5A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-24/4.5-D24PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.