Board mount isolated DC/DC converter, 99W output power, 3.3V output voltage at 30A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 2kV isolation. Packaged as a module with dimensions of 2.3 x 1.45 x 0.5 inches, suitable for through-hole mounting.
Murata UVQ-3.3/30-D24NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UVQ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UVQ-3.3/30-D24NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.