Isolated DC/DC converter, 99W output power, delivering 3.3V at 30A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 36V DC, nominal 24V DC, and offers 2kV isolation. Through-hole mounting module with 90% efficiency and a wide operating temperature range of -40°C to 110°C.
Murata UVQ-3.3/30-D24P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 58.42mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 99W |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 3.3V |
| Weight | 28g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-3.3/30-D24P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.