Isolated DC/DC converter module, 116W output power, featuring a 3.3V output voltage and 35A maximum output current. Operates with a nominal 48V input, accepting a range from 36V to 75V. Offers 2.25kV isolation and includes UVLO, OVP, OCP, OTP, and SCP protection features. Designed for through-hole mounting with a 0.5-inch height, 2.3-inch length, and 1.45-inch width, operating from -40°C to 110°C.
Murata UVQ-3.3/35-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 35A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 116W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 116W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-3.3/35-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.