Regulated DC-DC converter module delivering 48V output at 2.5A, with 120W maximum output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates across an 18V to 36V input voltage range with 91% efficiency. Through-hole mounting package with 2kV isolation voltage, suitable for operation from -40°C to 110°C.
Murata UVQ-48/2.5-D24P-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 2.5A |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 120W |
| Output Voltage | 48V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-48/2.5-D24P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.