The UVQ-48/2.5-D24PB-C is a DC/DC converter from Murata with an output voltage of 48V and a maximum output current of 2.5A. It operates within a temperature range of -40°C to 110°C and has a maximum power dissipation of 120W. The converter features overvoltage protection, overcurrent protection, and other safety features. It is packaged in a module format and is RoHS compliant.
Murata UVQ-48/2.5-D24PB-C technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 120W |
| Output Voltage | 48V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-48/2.5-D24PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.