
Board mount, isolated DC/DC converter delivering 100W output power with a 5V output voltage and 20A maximum output current. Features a wide input voltage range of 18V to 36V, 2kV isolation voltage, and high efficiency up to 92%. Includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. Operates across a broad temperature range from -40°C to 110°C, housed in a 2.3" x 1.45" x 0.5" module with through-hole mounting.
Murata UVQ-5/20-D24PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-5/20-D24PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.