Board mount DC-DC regulated power supply module delivering 12V at 10A, with a maximum output power of 120W. Features include UVLO, OVP, OCP, OTP, and SCP protection, 2.25kV isolation voltage, and 91.5% efficiency. Operates across an 18V to 75V DC input range, with a nominal input of 48V. Packaged in a through-hole module measuring 2.3 x 0.9 x 0.34 inches, suitable for tray packaging.
Murata UWE-12/10-Q48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 58.4mm |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-12/10-Q48N-C to view detailed technical specifications.
No datasheet is available for this part.