
Board mount DC/DC converter delivering 12V at 6A, with a maximum output power of 72W. Features include UVLO, OVP, OCP, OTP, and SCP protection, 1.5kV isolation, and an efficiency of 91.5%. Operates across a wide temperature range of -40°C to 85°C, with input voltage ranging from 9V to 36V. Packaged in a through-hole mount case, this RoHS compliant component is ideal for demanding power applications.
Murata UWE-12/6-Q12N-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 6A |
| Depth | 58.4mm |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-12/6-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
