Isolated DC-DC converter module, 12V output voltage, 6A output current, and 72W output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 91% efficiency. Packaged in a through-hole module with dimensions of 2.3" L x 0.9" W x 0.34" H, suitable for tray packaging. Isolation voltage is 2.25kV, with an operating temperature range of -40°C to 85°C.
Murata UWE-12/6-Q48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 22.9mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-12/6-Q48NB-C to view detailed technical specifications.
No datasheet is available for this part.